
MLEAWT-A1-R250-0001F7 | |
---|---|
DigiKey Part Number | MLEAWT-A1-R250-0001F7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLEAWT-A1-R250-0001F7 |
Description | LED XLAMP WARM WHT 3250K SMD |
Customer Reference | |
Detailed Description | LED Lighting XLamp® ML-E White, Warm 3250K (3000K ~ 3500K) 3.2V 150mA 120° 4-SMD, J-Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 3250K (3000K ~ 3500K) | |
Flux @ 85°C, Current - Test | 34lm | |
Flux @ 25°C, Current - Test | 38lm (35lm ~ 40lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 79 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 500mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, J-Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.138" L x 0.124" W (3.50mm x 3.15mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Thermal Resistance of Package | 11°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $3.04660 | $761.65 |
500 | $2.85348 | $1,426.74 |
1,250 | $2.62752 | $3,284.40 |
25,000 | $2.46330 | $61,582.50 |