
MLEAWT-A1-0000-0003E1 | |
---|---|
DigiKey Part Number | MLEAWT-A1-0000-0003E1TR-ND - Tape & Reel (TR) MLEAWT-A1-0000-0003E1CT-ND - Cut Tape (CT) MLEAWT-A1-0000-0003E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLEAWT-A1-0000-0003E1 |
Description | LED XLAMP COOL WHITE 6500K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® ML-E White, Cool 6500K (6100K ~ 7250K) 3.2V 150mA 120° 4-SMD, J-Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K (6100K ~ 7250K) | |
Flux @ 85°C, Current - Test | 42lm | |
Flux @ 25°C, Current - Test | 49lm (46lm ~ 52lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 102 lm/W | |
CRI (Color Rendering Index) | 75 | |
Current - Max | 500mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, J-Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.138" L x 0.124" W (3.50mm x 3.15mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Thermal Resistance of Package | 11°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.62000 | $3.62 |
10 | $3.44100 | $34.41 |
50 | $3.34380 | $167.19 |
100 | $3.07880 | $307.88 |
200 | $2.79970 | $559.94 |
500 | $2.76348 | $1,381.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,400 | $2.38728 | $3,342.19 |
35,000 | $2.30496 | $80,673.60 |