MFG_XLamp ML-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLCSWT-A1-0000-000XE1

DigiKey Part Number
MLCSWT-A1-0000-000XE1TR-ND - Tape & Reel (TR)
MLCSWT-A1-0000-000XE1CT-ND - Cut Tape (CT)
MLCSWT-A1-0000-000XE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLCSWT-A1-0000-000XE1
Description
LED XLAMP COOL WHITE 6500K SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® ML-C White, Cool 6500K 6.4V 50mA 120° 4-SMD, J-Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
29lm (27lm ~ 31lm)
Current - Test
50mA
Voltage - Forward (Vf) (Typ)
6.4V
Lumens/Watt @ Current - Test
91 lm/W
CRI (Color Rendering Index)
75 (Typ)
Current - Max
175mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
4-SMD, J-Lead Exposed Pad
Supplier Device Package
SMD
Size / Dimension
0.138" L x 0.124" W (3.50mm x 3.15mm)
Height - Seated (Max)
0.052" (1.33mm)
Thermal Resistance of Package
13°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,090
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.34000$5.34
10$4.58200$45.82
100$3.95200$395.20
500$3.55898$1,779.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400$3.90844$5,471.82
2,800$3.21871$9,012.39
7,000$2.98880$20,921.60
Manufacturers Standard Package