
MLCSWT-A1-0000-000XE1 | |
---|---|
DigiKey Part Number | MLCSWT-A1-0000-000XE1TR-ND - Tape & Reel (TR) MLCSWT-A1-0000-000XE1CT-ND - Cut Tape (CT) MLCSWT-A1-0000-000XE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLCSWT-A1-0000-000XE1 |
Description | LED XLAMP COOL WHITE 6500K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® ML-C White, Cool 6500K 6.4V 50mA 120° 4-SMD, J-Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 29lm (27lm ~ 31lm) | |
Current - Test | 50mA | |
Voltage - Forward (Vf) (Typ) | 6.4V | |
Lumens/Watt @ Current - Test | 91 lm/W | |
CRI (Color Rendering Index) | 75 (Typ) | |
Current - Max | 175mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, J-Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.138" L x 0.124" W (3.50mm x 3.15mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Thermal Resistance of Package | 13°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.34000 | $5.34 |
10 | $4.58200 | $45.82 |
100 | $3.95200 | $395.20 |
500 | $3.55898 | $1,779.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,400 | $3.90844 | $5,471.82 |
2,800 | $3.21871 | $9,012.39 |
7,000 | $2.98880 | $20,921.60 |