MLCAWT-U1-0000-000VE6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $2.05275
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $2.21697
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $2.38119
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $2.21697
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $2.70963
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLCAWT-U1-0000-000VE6

DigiKey Part Number
MLCAWT-U1-0000-000VE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLCAWT-U1-0000-000VE6
Description
LED XLAMP WARM WHT 3500K SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® ML-C White, Warm 3500K 3.2V 100mA 120° 4-SMD, J-Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
3500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
21lm (18lm ~ 24lm)
Current - Test
100mA
Voltage - Forward (Vf) (Typ)
3.2V
Lumens/Watt @ Current - Test
66 lm/W
CRI (Color Rendering Index)
90
Current - Max
350mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
4-SMD, J-Lead Exposed Pad
Supplier Device Package
SMD
Size / Dimension
0.138" L x 0.124" W (3.50mm x 3.15mm)
Height - Seated (Max)
0.052" (1.33mm)
Thermal Resistance of Package
13°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400$2.29908$3,218.71
35,000$2.15539$75,438.65
Manufacturers Standard Package