
MLBAWT-A1-0000-000WE7 | |
|---|---|
DigiKey Part Number | MLBAWT-A1-0000-000WE7TR-ND - Tape & Reel (TR) MLBAWT-A1-0000-000WE7CT-ND - Cut Tape (CT) MLBAWT-A1-0000-000WE7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLBAWT-A1-0000-000WE7 |
Description | LED XLAMP WARM WHT 3000K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® ML-B White, Warm 3000K 3.3V 80mA 120° 4-SMD, J-Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MLBAWT-A1-0000-000WE7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 27lm (24lm ~ 31lm) | |
Current - Test | 80mA | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Lumens/Watt @ Current - Test | 102 lm/W | |
CRI (Color Rendering Index) | 80 (Typ) | |
Current - Max | 175mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, J-Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.138" L x 0.124" W (3.50mm x 3.15mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Thermal Resistance of Package | 25°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $3.12400 | $31.24 |
| 50 | $3.03540 | $151.77 |
| 100 | $2.79530 | $279.53 |
| 200 | $2.54210 | $508.42 |
| 500 | $2.51546 | $1,257.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | $2.21981 | $3,107.73 |






