
MLBAWT-A1-0000-000VE8 | |
|---|---|
DigiKey Part Number | 90-MLBAWT-A1-0000-000VE8TR-ND - Tape & Reel (TR) 90-MLBAWT-A1-0000-000VE8CT-ND - Cut Tape (CT) 90-MLBAWT-A1-0000-000VE8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLBAWT-A1-0000-000VE8 |
Description | LED XLAMP WARM WHT 2700K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® ML-B White, Warm 2700K 3.3V 80mA 120° 4-SMD, J-Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 21lm (18lm ~ 24lm) | |
Current - Test | 80mA | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Lumens/Watt @ Current - Test | 80 lm/W | |
CRI (Color Rendering Index) | 80 (Typ) | |
Current - Max | 175mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, J-Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.138" L x 0.124" W (3.50mm x 3.15mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Thermal Resistance of Package | 25°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $2.18700 | $21.87 |
| 50 | $2.12440 | $106.22 |
| 100 | $1.95670 | $195.67 |
| 200 | $1.77955 | $355.91 |
| 500 | $1.76104 | $880.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | $1.56209 | $2,186.93 |






