
MKRBWT-00-0000-0N0HF427F | |
---|---|
DigiKey Part Number | MKRBWT-00-0000-0N0HF427FTR-ND - Tape & Reel (TR) MKRBWT-00-0000-0N0HF427FCT-ND - Cut Tape (CT) MKRBWT-00-0000-0N0HF427FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MKRBWT-00-0000-0N0HF427F |
Description | LED XLAMP WARM WHITE 2700K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® MK-R2 White, Warm 2700K 4-Step MacAdam Ellipse 36V 233mA 120° 2828 (7070 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K 4-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 755lm (730lm ~ 780lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 233mA | |
Voltage - Forward (Vf) (Typ) | 36V | |
Lumens/Watt @ Current - Test | 90 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 420mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.166" (4.21mm) | |
Thermal Resistance of Package | 1.7°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.57000 | $48.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $32.35192 | $32,351.92 |