
MKRAWT-00-0000-0D0HH40E5 | |
|---|---|
DigiKey Part Number | MKRAWT-00-0000-0D0HH40E5TR-ND - Tape & Reel (TR) MKRAWT-00-0000-0D0HH40E5CT-ND - Cut Tape (CT) MKRAWT-00-0000-0D0HH40E5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MKRAWT-00-0000-0D0HH40E5 |
Description | LED XLAMP NEUTRAL WHT 4000K 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® MK-R White, Neutral 4000K 12V 700mA 120° 2828 (7070 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | 1005lm (970lm ~ 1040lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 12V | |
Lumens/Watt @ Current - Test | 120 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1.25A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.166" (4.21mm) | |
Thermal Resistance of Package | 1.7°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.04000 | $68.04 |
| 10 | $64.64000 | $646.40 |
| 50 | $62.80260 | $3,140.13 |
| 100 | $57.83560 | $5,783.56 |
| 200 | $52.59665 | $10,519.33 |
| 500 | $49.26250 | $24,631.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $45.36150 | $45,361.50 |




