Xlamp-MHD-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHDEWT-0000-000N0UF230G

DigiKey Part Number
MHDEWT-0000-000N0UF230GTR-ND - Tape & Reel (TR)
MHDEWT-0000-000N0UF230GCT-ND - Cut Tape (CT)
MHDEWT-0000-000N0UF230GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MHDEWT-0000-000N0UF230G
Description
LED XLAMP WARM WHT 3000K SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Xlamp® MHD-E White, Warm 3000K 3-Step MacAdam Ellipse 36V 200mA 115° 2828 (7070 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
705lm (680lm ~ 730lm)
Flux @ 25°C, Current - Test
105lm (Typ)
Current - Test
200mA
Voltage - Forward (Vf) (Typ)
36V
Lumens/Watt @ Current - Test
98 lm/W
CRI (Color Rendering Index)
90
Current - Max
350mA
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
2828 (7070 Metric)
Supplier Device Package
-
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.065" (1.66mm)
Thermal Resistance of Package
3.2°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.67000$26.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$17.78120$17,781.20
Manufacturers Standard Package