MHBAWT-0000-000C0HD235G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $13.13768
Datasheet
Xlamp MHB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHBAWT-0000-000C0HD235G

DigiKey Part Number
MHBAWT-0000-000C0HD235G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MHBAWT-0000-000C0HD235G
Description
LED XLAMP WARM WHT 3500K SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Xlamp® MHB-A White, Warm 3500K 3-Step MacAdam Ellipse 9V 480mA 115° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
3500K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
530lm (510lm ~ 550lm)
Flux @ 25°C, Current - Test
-
Current - Test
480mA
Voltage - Forward (Vf) (Typ)
9V
Lumens/Watt @ Current - Test
123 lm/W
CRI (Color Rendering Index)
80
Current - Max
700mA
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.063" (1.61mm)
Thermal Resistance of Package
5.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.47201$7,472.01
Manufacturers Standard Package