Similar
Similar
Similar

MCE4WT-A2-0000-000JA1 | |
|---|---|
DigiKey Part Number | MCE4WT-A2-0000-000JA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCE4WT-A2-0000-000JA1 |
Description | LED XLAMP COOL WHITE 5000K 8SMD |
Customer Reference | |
Detailed Description | LED Lighting XLamp® MC-E White, Cool 5000K 3.1V 4 x 350mA 110° 8-SMD, Gull Wing Exposed Pad |
Category | Lumens/Watt @ Current - Test 79 lm/W |
Mfr | Current - Max 4 x 700mA |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SMD, Gull Wing Exposed Pad |
Color | Size / Dimension 0.276" L x 0.295" W (7.00mm x 7.50mm) |
CCT (K) 5000K | Height - Seated (Max) 0.181" (4.60mm) |
Flux @ 25°C, Current - Test 345lm (320lm ~ 370lm) | Thermal Resistance of Package 3°C/W |
Current - Test 4 x 350mA | Base Product Number |
Voltage - Forward (Vf) (Typ) 3.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XHP35B-H0-0000-0D0UA40E3 | Cree LED | 0 | 90-XHP35B-H0-0000-0D0UA40E3TR-ND | $465.32100 | Similar |
| XHP50B-00-0000-0D0UG40E3 | Cree LED | 0 | XHP50B-00-0000-0D0UG40E3-ND | $534.21400 | Similar |
| XREWHT-L1-0000-00CA1 | Cree LED | 0 | XREWHT-L1-0000-00CA1-ND | $806.16600 | Similar |







