
LMD400-0048-C940-7030000 | |
---|---|
DigiKey Part Number | LMD400-0048-C940-7030000-ND |
Manufacturer | |
Manufacturer Product Number | LMD400-0048-C940-7030000 |
Description | LED DRIVER CC AC/DC 22-44V 940MA |
Customer Reference | |
Detailed Description | 940mA 22 ~ 44V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 108VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 22 ~ 44V | |
Current - Output (Max) | 940mA | |
Power (Watts) | 41 W | |
Dimming | Analog | |
Features | - | |
Ratings | IP20, NEMA 410 | |
Operating Temperature | 0°C ~ 90°C | |
Efficiency | 87% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.54" L x 3.54" W x 1.48" H (90.0mm x 90.0mm x 37.5mm) | |
Approval Agency | CE, CQC, cULus | |
Mounting Type | Chassis Mount | |
Weight | 0.617 lb (279.87 g) | |
Base Product Number |