
LMD300-0040-C900-2020000 | |
---|---|
DigiKey Part Number | LMD300-0040-C900-2020000-ND |
Manufacturer | |
Manufacturer Product Number | LMD300-0040-C900-2020000 |
Description | LED DRIVER CC AC/DC 39V 900MA |
Customer Reference | |
Detailed Description | 900mA 39V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 207VAC | |
Voltage - Input (Max) | 264VAC | |
Voltage - Output | 39V | |
Current - Output (Max) | 900mA | |
Power (Watts) | 35 W | |
Dimming | DALI | |
Features | - | |
Ratings | IP20, NEMA 410 | |
Operating Temperature | 0°C ~ 70°C | |
Efficiency | 85% | |
Termination Style | Wire Leads | |
Size / Dimension | 8.07" L x 3.15" W x 1.38" H (205.0mm x 80.0mm x 35.0mm) | |
Approval Agency | CE, CQC, cULus | |
Mounting Type | Chassis Mount | |
Weight | 0.581 lb (263.54 g) | |
Base Product Number |