
LMD125-0018-C440-2010000 | |
|---|---|
DigiKey Part Number | LMD125-0018-C440-2010000-ND |
Manufacturer | |
Manufacturer Product Number | LMD125-0018-C440-2010000 |
Description | LED DRIVER CC AC/DC 37V 440MA |
Customer Reference | |
Detailed Description | 440mA 37V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 440mA |
Manufacturer Cree LED | Power (Watts) 16 W |
Series | Dimming Triac |
Packaging Tray | Ratings IP20, NEMA 410 |
Part Status Obsolete | Operating Temperature 0°C ~ 80°C |
DigiKey Programmable Not Verified | Efficiency 81% |
Type Constant Current | Termination Style Terminal Block |
Topology AC DC Converter | Size / Dimension 4.84" L x 3.11" W x 1.30" H (123.0mm x 79.0mm x 33.0mm) |
Number of Outputs 1 | Approval Agency CE, CQC, cULus |
Voltage - Input (Min) 207VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 253VAC | Weight 0.322 lb (146.06 g) |
Voltage - Output 37V | Base Product Number |

