
JU7070BWT-K-B57EN0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JU7070BWT-K-B57EN0000-N0000001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JU7070BWT-K-B57EN0000-N0000001 |
Description | JU7070B 36V K CLASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Cool 5700K 3-Step MacAdam Ellipse 35.4V 233mA 115° 2828 (7070 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 35.4V |
Mfr | Lumens/Watt @ Current - Test 192 lm/W |
Series | CRI (Color Rendering Index) 70 |
Packaging Tape & Reel (TR) | Current - Max 400mA |
Part Status Active | Viewing Angle 115° |
Color | Mounting Type Surface Mount |
CCT (K) 5700K 3-Step MacAdam Ellipse | Package / Case 2828 (7070 Metric) |
Flux @ 85°C, Current - Test 1438lm (Typ) | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Flux @ 25°C, Current - Test 1580lm (Typ) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Test 233mA | Thermal Resistance of Package 0.6°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $8.94088 | $89,408.80 |

