
JU7070BWT-K-B30ED0000-N0000001 | |
---|---|
DigiKey Part Number | 2138-JU7070BWT-K-B30ED0000-N0000001TR-ND - Tape & Reel (TR) 2138-JU7070BWT-K-B30ED0000-N0000001CT-ND - Cut Tape (CT) 2138-JU7070BWT-K-B30ED0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JU7070BWT-K-B30ED0000-N0000001 |
Description | JU7070B 12V K CLASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Warm 3000K 3-Step MacAdam Ellipse 11.8V 700mA 115° 2828 (7070 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 1360lm (Typ) | |
Flux @ 25°C, Current - Test | 1495lm (Typ) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 11.8V | |
Lumens/Watt @ Current - Test | 181 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.2A | |
Viewing Angle | 115° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Thermal Resistance of Package | 0.6°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.97000 | $15.97 |
10 | $13.78900 | $137.89 |
100 | $11.88120 | $1,188.12 |
500 | $10.95762 | $5,478.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $10.22159 | $10,221.59 |
2,000 | $9.76653 | $19,533.06 |
3,000 | $9.50941 | $28,528.23 |
5,000 | $9.19473 | $45,973.65 |
7,000 | $8.99298 | $62,950.86 |