
JR5050CWT-E-H30EB0000-N0000001 | |
---|---|
DigiKey Part Number | 2138-JR5050CWT-E-H30EB0000-N0000001TR-ND - Tape & Reel (TR) 2138-JR5050CWT-E-H30EB0000-N0000001CT-ND - Cut Tape (CT) 2138-JR5050CWT-E-H30EB0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JR5050CWT-E-H30EB0000-N0000001 |
Description | LED J WARM WHT 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J Series® 5050 White, Warm 3000K 3-Step MacAdam Ellipse 5.63V 400mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 399lm (Typ) | |
Flux @ 25°C, Current - Test | 424lm (Typ) | |
Current - Test | 400mA | |
Voltage - Forward (Vf) (Typ) | 5.63V | |
Lumens/Watt @ Current - Test | 188 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.197" W (5.20mm x 5.00mm) | |
Height - Seated (Max) | 0.600" (15.24mm) | |
Thermal Resistance of Package | 1.2°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.79000 | $8.79 |
10 | $7.57100 | $75.71 |
100 | $6.52690 | $652.69 |
500 | $5.90454 | $2,952.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.36659 | $10,733.18 |
4,000 | $5.12740 | $20,509.60 |
6,000 | $4.99230 | $29,953.80 |
10,000 | $4.82694 | $48,269.40 |
14,000 | $4.82396 | $67,535.44 |