Image for JR5050BWT-K-U27EB0000-N0000001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JR5050BWT-K-U27EB0000-N0000001

DigiKey Part Number
2138-JR5050BWT-K-U27EB0000-N0000001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JR5050BWT-K-U27EB0000-N0000001
Description
LED J WARM WHT 2700K 2020
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting J Series® 5050 White, Warm 2700K 3-Step MacAdam Ellipse 5.67V 400mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
144 lm/W
Mfr
CRI (Color Rendering Index)
90
Series
Current - Max
1A
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
2020 (5050 Metric)
CCT (K)
2700K 3-Step MacAdam Ellipse
Supplier Device Package
2020
Flux @ 85°C, Current - Test
303lm (Typ)
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Flux @ 25°C, Current - Test
327lm (Typ)
Height - Seated (Max)
0.035" (0.90mm)
Current - Test
400mA
Thermal Resistance of Package
2.6°C/W
Voltage - Forward (Vf) (Typ)
5.67V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$3.39137$67,827.40