
JK3030AWT-P-H57EB0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JK3030AWT-P-H57EB0000-N0000001TR-ND - Tape & Reel (TR) 2138-JK3030AWT-P-H57EB0000-N0000001CT-ND - Cut Tape (CT) 2138-JK3030AWT-P-H57EB0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JK3030AWT-P-H57EB0000-N0000001 |
Description | LED J COOL WHITE 5700K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Cool 5700K 6.14V 150mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 240mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 5700K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 149lm (Typ) | Height - Seated (Max) 0.028" (0.72mm) |
Current - Test 150mA | Thermal Resistance of Package 11°C/W |
Voltage - Forward (Vf) (Typ) 6.14V | Base Product Number |
Lumens/Watt @ Current - Test 162 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.83900 | $8.39 |
| 100 | $0.72020 | $72.02 |
| 500 | $0.64900 | $324.50 |
| 1,000 | $0.62039 | $620.39 |
| 2,000 | $0.59290 | $1,185.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.55831 | $2,791.55 |
| 10,000 | $0.53344 | $5,334.40 |
| 15,000 | $0.51939 | $7,790.85 |
| 25,000 | $0.50219 | $12,554.75 |
| 35,000 | $0.49117 | $17,190.95 |
| 50,000 | $0.48096 | $24,048.00 |



