
JK2835BWT-U-U50EC0000-N000P001 | |
---|---|
DigiKey Part Number | 2138-JK2835BWT-U-U50EC0000-N000P001TR-ND - Tape & Reel (TR) 2138-JK2835BWT-U-U50EC0000-N000P001CT-ND - Cut Tape (CT) 2138-JK2835BWT-U-U50EC0000-N000P001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JK2835BWT-U-U50EC0000-N000P001 |
Description | LED J COOL WHITE 5000K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Cool 5000K 3-Step MacAdam Ellipse 9.1V 100mA 116° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 118lm (Typ) | |
Flux @ 25°C, Current - Test | 133lm (Typ) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 9.1V | |
Lumens/Watt @ Current - Test | 146 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 120mA | |
Viewing Angle | 116° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 15°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.62400 | $6.24 |
100 | $0.53620 | $53.62 |
500 | $0.48280 | $241.40 |
1,000 | $0.46154 | $461.54 |
2,000 | $0.44726 | $894.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.42151 | $1,686.04 |
8,000 | $0.40276 | $3,222.08 |
12,000 | $0.39216 | $4,705.92 |
20,000 | $0.37919 | $7,583.80 |
28,000 | $0.37087 | $10,384.36 |
40,000 | $0.36539 | $14,615.60 |