
JK2835AWT-P-U65EB0000-N0000001 | |
---|---|
DigiKey Part Number | 2138-JK2835AWT-P-U65EB0000-N0000001TR-ND - Tape & Reel (TR) 2138-JK2835AWT-P-U65EB0000-N0000001CT-ND - Cut Tape (CT) 2138-JK2835AWT-P-U65EB0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JK2835AWT-P-U65EB0000-N0000001 |
Description | LED J COOL WHITE 6500K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Cool 6500K 6.2V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 122lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.2V | |
Lumens/Watt @ Current - Test | 131 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.69800 | $6.98 |
100 | $0.60020 | $60.02 |
500 | $0.54062 | $270.31 |
1,000 | $0.51664 | $516.64 |
2,000 | $0.50252 | $1,005.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.47187 | $1,887.48 |
8,000 | $0.45087 | $3,606.96 |
12,000 | $0.43900 | $5,268.00 |
20,000 | $0.42448 | $8,489.60 |
28,000 | $0.41517 | $11,624.76 |
40,000 | $0.41055 | $16,422.00 |