
JE2835BWT-N-U50EA0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JE2835BWT-N-U50EA0000-N0000001TR-ND - Tape & Reel (TR) 2138-JE2835BWT-N-U50EA0000-N0000001CT-ND - Cut Tape (CT) 2138-JE2835BWT-N-U50EA0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JE2835BWT-N-U50EA0000-N0000001 |
Description | LED J COOL WHITE 5000K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Cool 5000K 3-Step MacAdam Ellipse 2.86V 150mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 154 lm/W |
Mfr | CRI (Color Rendering Index) 90 |
Series | Current - Max 240mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1411 (3528 Metric) |
CCT (K) 5000K 3-Step MacAdam Ellipse | Supplier Device Package 1411 |
Flux @ 85°C, Current - Test 59lm (Typ) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Flux @ 25°C, Current - Test 66lm (Typ) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 150mA | Thermal Resistance of Package 11°C/W |
Voltage - Forward (Vf) (Typ) 2.86V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.50200 | $5.02 |
| 100 | $0.43490 | $43.49 |
| 500 | $0.39184 | $195.92 |
| 1,000 | $0.37457 | $374.57 |
| 2,000 | $0.35801 | $716.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.34214 | $1,368.56 |
| 8,000 | $0.32692 | $2,615.36 |
| 12,000 | $0.31832 | $3,819.84 |
| 20,000 | $0.30779 | $6,155.80 |
| 28,000 | $0.30104 | $8,429.12 |
| 40,000 | $0.29404 | $11,761.60 |


