JB2835AWT-W-H22EA0000-N0000001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JE2835BWT-N-B27EA0000-N0000001

DigiKey Part Number
2138-JE2835BWT-N-B27EA0000-N0000001TR-ND - Tape & Reel (TR)
2138-JE2835BWT-N-B27EA0000-N0000001CT-ND - Cut Tape (CT)
2138-JE2835BWT-N-B27EA0000-N0000001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JE2835BWT-N-B27EA0000-N0000001
Description
LED J WARM WHT 2700K 1411
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting J White, Warm 2700K 3-Step MacAdam Ellipse 2.86V 150mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
2700K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
68lm (Typ)
Flux @ 25°C, Current - Test
75lm (Typ)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
2.86V
Lumens/Watt @ Current - Test
175 lm/W
CRI (Color Rendering Index)
70
Current - Max
240mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
11°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47,950
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.46800$4.68
100$0.40150$40.15
500$0.36144$180.72
1,000$0.34552$345.52
2,000$0.33164$663.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.31555$1,262.20
8,000$0.30152$2,412.16
12,000$0.29359$3,523.08
20,000$0.28388$5,677.60
28,000$0.27766$7,774.48
40,000$0.27120$10,848.00
100,000$0.27096$27,096.00
Manufacturers Standard Package