
JE2835AHR-N-0001A0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JE2835AHR-N-0001A0000-N0000001TR-ND - Tape & Reel (TR) 2138-JE2835AHR-N-0001A0000-N0000001CT-ND - Cut Tape (CT) 2138-JE2835AHR-N-0001A0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JE2835AHR-N-0001A0000-N0000001 |
Description | JE2835 3V N CLASS PHOTO RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color J Red 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JE2835AHR-N-0001A0000-N0000001 Models |
Category | Luminous Flux @ Current/Temperature 128mW (125mW ~ 130mW) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 121° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Color | Supplier Device Package 1411 |
Current - Test 140mA | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Voltage - Forward (Vf) (Typ) 2.15V | Height - Seated (Max) 0.031" (0.80mm) |
Current - Max 250mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $2.48300 | $24.83 |
| 100 | $2.14010 | $214.01 |
| 500 | $1.92762 | $963.81 |
| 1,000 | $1.84227 | $1,842.27 |
| 2,000 | $1.81136 | $3,622.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.68218 | $6,728.72 |
| 8,000 | $1.60720 | $12,857.60 |
| 12,000 | $1.56483 | $18,777.96 |
| 20,000 | $1.51298 | $30,259.60 |
| 28,000 | $1.47987 | $41,436.36 |











