New Product
20N06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G90P04F

DigiKey Part Number
3141-G90P04F-ND
Manufacturer
Manufacturer Product Number
G90P04F
Description
MOSFET P-CH 40V 68A 83W TO-220F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 68A (Tc) 83W (Tc) Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
42 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6371 pF @ 20 V
Power Dissipation (Max)
83W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TO-252
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$13.30000$13.30
10$8.44900$84.49
100$5.64260$564.26
500$4.43986$2,219.93
1,000$4.05279$4,052.79
2,000$3.72726$7,454.52
5,000$3.37505$16,875.25
10,000$3.23308$32,330.80
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.