JB3030CWT-E-U27EA0000-NZ000001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB3030CWT-F-U35EA0000-NZ000001

DigiKey Part Number
2138-JB3030CWT-F-U35EA0000-NZ000001TR-ND - Tape & Reel (TR)
2138-JB3030CWT-F-U35EA0000-NZ000001CT-ND - Cut Tape (CT)
2138-JB3030CWT-F-U35EA0000-NZ000001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JB3030CWT-F-U35EA0000-NZ000001
Description
JB3030C 3V F CLASS WHITE LEDS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting J White, Warm 3500K 3-Step MacAdam Ellipse 2.67V 55mA 116° 1212 (3030 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3500K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
26lm (Typ)
Flux @ 25°C, Current - Test
28lm (Typ)
Current - Test
55mA
Voltage - Forward (Vf) (Typ)
2.67V
Lumens/Watt @ Current - Test
191 lm/W
CRI (Color Rendering Index)
90
Current - Max
240mA
Viewing Angle
116°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.130" L x 0.118" W (3.30mm x 3.00mm)
Height - Seated (Max)
0.033" (0.85mm)
Thermal Resistance of Package
4.5°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$1.00400$10.04
100$0.86930$86.93
500$0.78320$391.60
1,000$0.74854$748.54
2,000$0.73681$1,473.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.68359$2,734.36
8,000$0.65315$5,225.20
12,000$0.63595$7,631.40
20,000$0.61490$12,298.00
28,000$0.60197$16,855.16
Manufacturers Standard Package