JB3030CWT-E-U27EA0000-NZ000001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB3030CWT-F-U27EA0000-NZ000001

DigiKey Part Number
2138-JB3030CWT-F-U27EA0000-NZ000001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JB3030CWT-F-U27EA0000-NZ000001
Description
JB3030C 3V F CLASS WHITE LEDS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting J White, Warm 2700K 3-Step MacAdam Ellipse 2.7V 55mA 116° 1212 (3030 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
2700K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
24lm (Typ)
Flux @ 25°C, Current - Test
26lm (Typ)
Current - Test
55mA
Voltage - Forward (Vf) (Typ)
2.7V
Lumens/Watt @ Current - Test
175 lm/W
CRI (Color Rendering Index)
90
Current - Max
240mA
Viewing Angle
116°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.130" L x 0.118" W (3.30mm x 3.00mm)
Height - Seated (Max)
0.033" (0.85mm)
Thermal Resistance of Package
4.5°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
56,000$0.60197$33,710.32