
JB3030CWT-F-H30EA0000-NZ000001 | |
---|---|
DigiKey Part Number | 2138-JB3030CWT-F-H30EA0000-NZ000001TR-ND - Tape & Reel (TR) 2138-JB3030CWT-F-H30EA0000-NZ000001CT-ND - Cut Tape (CT) 2138-JB3030CWT-F-H30EA0000-NZ000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB3030CWT-F-H30EA0000-NZ000001 |
Description | JB3030C 3V F CLASS WHITE LEDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Warm 3000K 3-Step MacAdam Ellipse 2.67V 55mA 116° 1212 (3030 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 29lm (Typ) | |
Flux @ 25°C, Current - Test | 31lm (Typ) | |
Current - Test | 55mA | |
Voltage - Forward (Vf) (Typ) | 2.67V | |
Lumens/Watt @ Current - Test | 211 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 240mA | |
Viewing Angle | 116° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.130" L x 0.118" W (3.30mm x 3.00mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 4.5°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.98000 | $9.80 |
100 | $0.84460 | $84.46 |
500 | $0.76114 | $380.57 |
1,000 | $0.72746 | $727.46 |
2,000 | $0.71540 | $1,430.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.66434 | $2,657.36 |
8,000 | $0.63476 | $5,078.08 |
12,000 | $0.61805 | $7,416.60 |
20,000 | $0.59759 | $11,951.80 |
28,000 | $0.58448 | $16,365.44 |
40,000 | $0.58447 | $23,378.80 |