JB3030CWT-E-U27EA0000-NZ000001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB3030CWT-E-B50EA0000-NZ000001

DigiKey Part Number
2138-JB3030CWT-E-B50EA0000-NZ000001TR-ND - Tape & Reel (TR)
2138-JB3030CWT-E-B50EA0000-NZ000001CT-ND - Cut Tape (CT)
2138-JB3030CWT-E-B50EA0000-NZ000001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JB3030CWT-E-B50EA0000-NZ000001
Description
JB3030C 3V E CLASS WHITE LEDS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting J White, Cool 5000K 3-Step MacAdam Ellipse 2.66V 55mA 116° 1212 (3030 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
33lm (Typ)
Flux @ 25°C, Current - Test
35lm (Typ)
Current - Test
55mA
Voltage - Forward (Vf) (Typ)
2.66V
Lumens/Watt @ Current - Test
239 lm/W
CRI (Color Rendering Index)
70
Current - Max
240mA
Viewing Angle
116°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.130" L x 0.118" W (3.30mm x 3.00mm)
Height - Seated (Max)
0.033" (0.85mm)
Thermal Resistance of Package
4.5°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,363
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$1.26400$12.64
100$1.08710$108.71
500$0.97958$489.79
1,000$0.93630$936.30
2,000$0.92838$1,856.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.85497$3,419.88
8,000$0.81689$6,535.12
12,000$0.79538$9,544.56
20,000$0.76904$15,380.80
28,000$0.75849$21,237.72
Manufacturers Standard Package