
JB2835BWT-N-H30EA0000-N000P001 | |
---|---|
DigiKey Part Number | 2138-JB2835BWT-N-H30EA0000-N000P001TR-ND - Tape & Reel (TR) 2138-JB2835BWT-N-H30EA0000-N000P001CT-ND - Cut Tape (CT) 2138-JB2835BWT-N-H30EA0000-N000P001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB2835BWT-N-H30EA0000-N000P001 |
Description | JB2835B 3V N CLASS PRO9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Warm 3000K 3-Step MacAdam Ellipse 2.7V 55mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 27lm (Typ) | |
Flux @ 25°C, Current - Test | 30lm (Typ) | |
Current - Test | 55mA | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Lumens/Watt @ Current - Test | 202 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 8°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.52600 | $5.26 |
100 | $0.45410 | $45.41 |
500 | $0.40908 | $204.54 |
1,000 | $0.39101 | $391.01 |
2,000 | $0.37689 | $753.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.35714 | $1,428.56 |
8,000 | $0.34125 | $2,730.00 |
12,000 | $0.33227 | $3,987.24 |
20,000 | $0.32128 | $6,425.60 |
28,000 | $0.31424 | $8,798.72 |
40,000 | $0.30791 | $12,316.40 |