
JB2835BWT-J-U57EA0000-N000P001 | |
---|---|
DigiKey Part Number | 2138-JB2835BWT-J-U57EA0000-N000P001TR-ND - Tape & Reel (TR) 2138-JB2835BWT-J-U57EA0000-N000P001CT-ND - Cut Tape (CT) 2138-JB2835BWT-J-U57EA0000-N000P001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB2835BWT-J-U57EA0000-N000P001 |
Description | LED J COOL WHITE 5700K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Cool 5700K 3-Step MacAdam Ellipse 2.68V 55mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 28lm (Typ) | |
Flux @ 25°C, Current - Test | 30lm (Typ) | |
Current - Test | 55mA | |
Voltage - Forward (Vf) (Typ) | 2.68V | |
Lumens/Watt @ Current - Test | 204 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 480mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 8.8°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.76400 | $7.64 |
100 | $0.65770 | $65.77 |
500 | $0.59284 | $296.42 |
1,000 | $0.56664 | $566.64 |
2,000 | $0.55277 | $1,105.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.51750 | $2,070.00 |
8,000 | $0.49446 | $3,955.68 |
12,000 | $0.48144 | $5,777.28 |
20,000 | $0.46551 | $9,310.20 |
28,000 | $0.45530 | $12,748.40 |
40,000 | $0.45161 | $18,064.40 |