


PMEG3005AEA-QX | |
---|---|
DigiKey Part Number | 1727-PMEG3005AEA-QXTR-ND - Tape & Reel (TR) 1727-PMEG3005AEA-QXCT-ND - Cut Tape (CT) 1727-PMEG3005AEA-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3005AEA-QX |
Description | DIODE SCHOTTKY 30V 500MA SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 430 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 30 V | |
Capacitance @ Vr, F | 55pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.60900 | $16.09 |
100 | $1.00750 | $100.75 |
500 | $0.74458 | $372.29 |
1,000 | $0.65959 | $659.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.55126 | $1,653.78 |
6,000 | $0.49659 | $2,979.54 |
9,000 | $0.46871 | $4,218.39 |
15,000 | $0.43735 | $6,560.25 |
21,000 | $0.41878 | $8,794.38 |
30,000 | $0.40071 | $12,021.30 |
75,000 | $0.36106 | $27,079.50 |
150,000 | $0.33657 | $50,485.50 |