
JB2835BWT-J-U30EA0000-N000P001 | |
---|---|
DigiKey Part Number | 2138-JB2835BWT-J-U30EA0000-N000P001TR-ND - Tape & Reel (TR) 2138-JB2835BWT-J-U30EA0000-N000P001CT-ND - Cut Tape (CT) 2138-JB2835BWT-J-U30EA0000-N000P001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB2835BWT-J-U30EA0000-N000P001 |
Description | LED J WARM WHT 3000K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Warm 3000K 3-Step MacAdam Ellipse 2.68V 55mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 27lm (Typ) | |
Flux @ 25°C, Current - Test | 29lm (Typ) | |
Current - Test | 55mA | |
Voltage - Forward (Vf) (Typ) | 2.68V | |
Lumens/Watt @ Current - Test | 197 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 480mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 8.8°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.76600 | $7.66 |
100 | $0.65940 | $65.94 |
500 | $0.59436 | $297.18 |
1,000 | $0.56809 | $568.09 |
2,000 | $0.55418 | $1,108.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.51882 | $2,075.28 |
8,000 | $0.49572 | $3,965.76 |
12,000 | $0.48267 | $5,792.04 |
20,000 | $0.46670 | $9,334.00 |
28,000 | $0.45646 | $12,780.88 |
40,000 | $0.45276 | $18,110.40 |