
XHP50D-H0-0000-0D0BJ40DT | |
---|---|
DigiKey Part Number | 90-XHP50D-H0-0000-0D0BJ40DTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XHP50D-H0-0000-0D0BJ40DT |
Description | LED XLAMP COOL WHITE 7000K 2020 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP50.3 White, Cool 7000K 11.2V 700mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 7000K | |
Flux @ 85°C, Current - Test | 1160lm (1120lm ~ 1200lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 11.2V | |
Lumens/Watt @ Current - Test | 148 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.044" (1.13mm) | |
Thermal Resistance of Package | 0.4°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $32.51572 | $32,515.72 |