Parametric Equivalent
Parametric Equivalent

CXB3070-0000-000N0BCB65E | |
|---|---|
DigiKey Part Number | CXB3070-0000-000N0BCB65E-ND |
Manufacturer | |
Manufacturer Product Number | CXB3070-0000-000N0BCB65E |
Description | LED COB XLAMP COOL WHT SQU 6500K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB3070 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 168 lm/W |
Packaging Tray | Current - Max 2.8A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 27.35mm L x 27.35mm W |
CCT (K) 6500K 5-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 23.00mm Dia |
Luminous Flux @ Current/Temperature 11500lm (11000lm ~ 12000lm) | Lens Type Flat |
Current - Test 1.9A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXB3070-0000-000N0BBD65E | Cree LED | 0 | CXB3070-0000-000N0BBD65E-ND | $161.28940 | Parametric Equivalent |
| CXB3070-0000-000N0HBD65E | Cree LED | 0 | CXB3070-0000-000N0HBD65E-ND | $161.28940 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $278.41290 | $27,841.29 |
















