Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB3050-0000-000N0UX435H | |
|---|---|
DigiKey Part Number | CXB3050-0000-000N0UX435H-ND |
Manufacturer | |
Manufacturer Product Number | CXB3050-0000-000N0UX435H |
Description | LED COB XLAMP WARM WHT SQU 3500K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB3050 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 123 lm/W |
Packaging Tray | Current - Max 2.5A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 27.35mm L x 27.35mm W |
CCT (K) 3500K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 23.00mm Dia |
Luminous Flux @ Current/Temperature 6220lm (6010lm ~ 6430lm) | Lens Type Flat |
Current - Test 1.4A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXB3050-0000-000N0UX235G | Cree LED | 0 | CXB3050-0000-000N0UX235G-ND | $122.01530 | Parametric Equivalent |
| CXB3050-0000-000N0UX235H | Cree LED | 0 | CXB3050-0000-000N0UX235H-ND | $145.07660 | Parametric Equivalent |
| CXB3050-0000-000N0UX435G | Cree LED | 0 | CXB3050-0000-000N0UX435G-ND | $145.07660 | Parametric Equivalent |
| CXB3050-0000-000N0UY235G | Cree LED | 0 | CXB3050-0000-000N0UY235G-ND | $256.60950 | Parametric Equivalent |
| CXB3050-0000-000N0UY235H | Cree LED | 0 | CXB3050-0000-000N0UY235H-ND | $316.98820 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $183.09280 | $18,309.28 |




















