Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB3050-0000-000N0BY440E | |
|---|---|
DigiKey Part Number | CXB3050-0000-000N0BY440E-ND |
Manufacturer | |
Manufacturer Product Number | CXB3050-0000-000N0BY440E |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB3050 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 142 lm/W |
Packaging Tray | Current - Max 2.5A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 27.35mm L x 27.35mm W |
CCT (K) 4000K 5-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 23.00mm Dia |
Luminous Flux @ Current/Temperature 7150lm (6910lm ~ 7390lm) | Lens Type Flat |
Current - Test 1.4A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA3050-0000-000N00Y240F | Cree LED | 0 | CXA3050-0000-000N00Y240F-ND | $172.05130 | Parametric Equivalent |
| CXA3050-0000-000N00Y240H | Cree LED | 0 | CXA3050-0000-000N00Y240H-ND | $194.55360 | Parametric Equivalent |
| CXA3050-0000-000N00Y440F | Cree LED | 0 | CXA3050-0000-000N00Y440F-ND | $187.00620 | Parametric Equivalent |
| CXA3050-0000-000N00Y440H | Cree LED | 0 | CXA3050-0000-000N00Y440H-ND | $209.36870 | Parametric Equivalent |
| CXA3050-0000-000N0HY240F | Cree LED | 0 | CXA3050-0000-000N0HY240F-ND | $187.00620 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $122.01530 | $12,201.53 |























