Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB2530-0000-000N0UT440Q | |
|---|---|
DigiKey Part Number | 90-CXB2530-0000-000N0UT440Q-ND |
Manufacturer | |
Manufacturer Product Number | CXB2530-0000-000N0UT440Q |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB2530 White, Neutral Square |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 34.2V |
Series | Lumens/Watt @ Current - Test 130 lm/W |
Packaging Bulk | Current - Max 1.6A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 23.85mm L x 23.85mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 19.00mm Dia |
Luminous Flux @ Current/Temperature 3560lm (3440lm ~ 3680lm) | Lens Type Flat |
Current - Test 800mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXB2530-0000-000N0HU2L5A | Cree LED | 0 | 90-CXB2530-0000-000N0HU2L5A-ND | $226.42010 | Parametric Equivalent |
| CXB2530-0000-000N0UT240G | Cree LED | 0 | CXB2530-0000-000N0UT240G-ND | $65.13070 | Parametric Equivalent |
| CXB2530-0000-000N0UT240H | Cree LED | 0 | CXB2530-0000-000N0UT240H-ND | $75.47340 | Parametric Equivalent |
| CXB2530-0000-000N0UT440G | Cree LED | 0 | CXB2530-0000-000N0UT440G-ND | $75.47340 | Parametric Equivalent |
| CXB2530-0000-000N0UT440H | Cree LED | 0 | CXB2530-0000-000N0UT440H-ND | $89.03060 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $99.09370 | $9,909.37 |


