Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB2530-0000-000N0US430H | |
|---|---|
DigiKey Part Number | CXB2530-0000-000N0US430H-ND |
Manufacturer | |
Manufacturer Product Number | CXB2530-0000-000N0US430H |
Description | LED COB XLAMP WARM WHT SQU 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB2530 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 107 lm/W |
Packaging Tray | Current - Max 1.6A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 23.85mm L x 23.85mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 19.00mm Dia |
Luminous Flux @ Current/Temperature 3095lm (2990lm ~ 3200lm) | Lens Type Flat |
Current - Test 800mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXB2530-0000-000N0US227G | Cree LED | 0 | CXB2530-0000-000N0US227G-ND | $65.13070 | Parametric Equivalent |
| CXB2530-0000-000N0US227H | Cree LED | 0 | CXB2530-0000-000N0US227H-ND | $75.47340 | Parametric Equivalent |
| CXB2530-0000-000N0US230U | Cree LED | 0 | CXB2530-0000-000N0US230U-ND | $75.47340 | Parametric Equivalent |
| CXB2530-0000-000N0US427G | Cree LED | 0 | CXB2530-0000-000N0US427G-ND | $75.47340 | Parametric Equivalent |
| CXB2530-0000-000N0US427H | Cree LED | 0 | CXB2530-0000-000N0US427H-ND | $89.03060 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $75.47340 | $7,547.34 |

















