Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB1830-0000-000N0BV250E | |
|---|---|
DigiKey Part Number | CXB1830-0000-000N0BV250E-ND |
Manufacturer | |
Manufacturer Product Number | CXB1830-0000-000N0BV250E |
Description | LED COB XLAMP COOL WHT SQU 5000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1830 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 152 lm/W |
Packaging Tray | Current - Max 1.4A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 5000K 5-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 14.00mm Dia |
Luminous Flux @ Current/Temperature 4388lm (4230lm ~ 4545lm) | Lens Type Flat |
Current - Test 800mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1830-0000-000N00U450F | Cree LED | 105 | CXA1830-0000-000N00U450F-ND | $67.58000 | Parametric Equivalent |
| CXA1830-0000-000N00U450H | Cree LED | 0 | CXA1830-0000-000N00U450H-ND | $66.38860 | Parametric Equivalent |
| CXB1830-0000-000N0BU450E | Cree LED | 0 | CXB1830-0000-000N0BU450E-ND | $49.89630 | Parametric Equivalent |
| CXB1830-0000-000N0BV450E | Cree LED | 0 | CXB1830-0000-000N0BV450E-ND | $128.86380 | Parametric Equivalent |
| CXB1830-0000-000N0HU450E | Cree LED | 0 | CXB1830-0000-000N0HU450E-ND | $49.89630 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $58.42200 | $5,842.20 |

















