Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB1820-0000-000N0HS235G | |
|---|---|
DigiKey Part Number | CXB1820-0000-000N0HS235G-ND |
Manufacturer | |
Manufacturer Product Number | CXB1820-0000-000N0HS235G |
Description | LED COB XLAMP WARM WHT SQU 3500K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1820 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 146 lm/W |
Packaging Tray | Current - Max 1.05A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 12.00mm Dia |
Luminous Flux @ Current/Temperature 2885lm (2780lm ~ 2990lm) | Lens Type Flat |
Current - Test 550mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXB1820-0000-000N0HR435G | Cree LED | 0 | CXB1820-0000-000N0HR435G-ND | $47.38050 | Parametric Equivalent |
| CXB1820-0000-000N0HR435H | Cree LED | 0 | CXB1820-0000-000N0HR435H-ND | $55.76640 | Parametric Equivalent |
| CXB1820-0000-000N0HS235H | Cree LED | 0 | CXB1820-0000-000N0HS235H-ND | $66.66810 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $55.76640 | $5,576.64 |
















