Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB1520-0000-000N0UP240H | |
|---|---|
DigiKey Part Number | CXB1520-0000-000N0UP240H-ND |
Manufacturer | |
Manufacturer Product Number | CXB1520-0000-000N0UP240H |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1520 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 33V |
Series | Lumens/Watt @ Current - Test 115 lm/W |
Packaging Bulk | Current - Max 1.4A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 4000K 2-Step MacAdam Ellipse | Height 1.55mm |
Configuration Square | Light Emitting Surface (LES) 9.00mm Dia |
Luminous Flux @ Current/Temperature 1898lm (1830lm ~ 1965lm) | Lens Type Flat |
Current - Test 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXB1520-0000-000N0UP240G | Cree LED | 0 | CXB1520-0000-000N0UP240G-ND | $122.15500 | Parametric Equivalent |
| CXB1520-0000-000N0UP440G | Cree LED | 0 | CXB1520-0000-000N0UP440G-ND | $149.40930 | Parametric Equivalent |
| CXB1520-0000-000N0UP440H | Cree LED | 0 | CXB1520-0000-000N0UP440H-ND | $162.96660 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $135.85210 | $13,585.21 |

















