Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB1512-0000-000F0ZK230H | |
|---|---|
DigiKey Part Number | 90-CXB1512-0000-000F0ZK230H-ND |
Manufacturer | |
Manufacturer Product Number | CXB1512-0000-000F0ZK230H |
Description | LED COB XLAMP WARM WHT SQU 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1512 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 18V |
Series | Lumens/Watt @ Current - Test 103 lm/W |
Packaging Bulk | Current - Max 1.2A |
Part Status Active | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 8.90mm Dia |
Luminous Flux @ Current/Temperature 1303lm (Typ) | Lens Type Flat |
Current - Test 700mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMB1510-0000-000F0Z0A27H | Cree LED | 0 | 90-CMB1510-0000-000F0Z0A27HTR-ND | $36.22485 | Parametric Equivalent |
| CMB1510-0000-000F0Z0A30H | Cree LED | 0 | 90-CMB1510-0000-000F0Z0A30HTR-ND | $36.22485 | Parametric Equivalent |
| CMB1510-0000-000F0Z0AL7C | Cree LED | 0 | 90-CMB1510-0000-000F0Z0AL7CTR-ND | $38.13133 | Parametric Equivalent |
| CMB1510-R108-000F0Z0A27H | Cree LED | 0 | 90-CMB1510-R108-000F0Z0A27HTR-ND | $47.93972 | Parametric Equivalent |
| CMB1510-R108-000F0Z0A30H | Cree LED | 0 | 90-CMB1510-R108-000F0Z0A30HTR-ND | $47.93972 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $83.44000 | $8,344.00 |

