Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB1512-0000-000F0UM450E | |
|---|---|
DigiKey Part Number | 90-CXB1512-0000-000F0UM450ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CXB1512-0000-000F0UM450E |
Description | XLAMP CXA GEN 2 LIGHT EMITTING D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1512 White, Cool Square |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 17.2V |
Series | Lumens/Watt @ Current - Test 128 lm/W |
Packaging Tape & Reel (TR) | Current - Max 1.2A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 5000K 5-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 8.90mm Dia |
Luminous Flux @ Current/Temperature 1538lm (1485lm ~ 1590lm) | Lens Type Flat |
Current - Test 700mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXB1512-0000-000F0UM450G | Cree LED | 0 | CXB1512-0000-000F0UM450G-ND | $28.65190 | Parametric Equivalent |
| CXB1512-0000-000F0UN250E | Cree LED | 0 | 90-CXB1512-0000-000F0UN250ETR-ND | $75.47340 | Parametric Equivalent |
| CXB1512-0000-000F0UN250G | Cree LED | 86 | CXB1512-0000-000F0UN250G-ND | $41.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $58.70150 | $5,870.15 |
| 200 | $53.38385 | $10,676.77 |
| 500 | $53.17666 | $26,588.33 |


