
CXB1512-0000-000F0UM435Q | |
---|---|
DigiKey Part Number | 90-CXB1512-0000-000F0UM435QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CXB1512-0000-000F0UM435Q |
Description | XLAMP CXA GEN 2 LIGHT EMITTING D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1512 White, Warm Square |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3500K | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 1538lm (1485lm ~ 1590lm) | |
Current - Test | 700mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 17.2V | |
Lumens/Watt @ Current - Test | 128 lm/W | |
Current - Max | 1.2A | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 15.85mm L x 15.85mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 8.90mm Dia | |
Lens Type | Flat |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $42.99280 | $4,299.28 |
200 | $39.09830 | $7,819.66 |
500 | $36.61974 | $18,309.87 |
1,000 | $33.74729 | $33,747.29 |