Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB1507-0000-000N0UG430H | |
|---|---|
DigiKey Part Number | CXB1507-0000-000N0UG430H-ND |
Manufacturer | |
Manufacturer Product Number | CXB1507-0000-000N0UG430H |
Description | LED COB XLAMP WARM WHT SQU 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1507 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 34.5V |
Series | Lumens/Watt @ Current - Test 126 lm/W |
Packaging Tray | Current - Max 375mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 8.90mm Dia |
Luminous Flux @ Current/Temperature 870lm (840lm ~ 900lm) | Lens Type Flat |
Current - Test 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXB1507-0000-000N0UG227G | Cree LED | 0 | CXB1507-0000-000N0UG227G-ND | $36.19930 | Parametric Equivalent |
| CXB1507-0000-000N0UG227H | Cree LED | 0 | CXB1507-0000-000N0UG227H-ND | $39.55360 | Parametric Equivalent |
| CXB1507-0000-000N0UG230G | Cree LED | 0 | CXB1507-0000-000N0UG230G-ND | $25.57710 | Parametric Equivalent |
| CXB1507-0000-000N0UG230H | Cree LED | 0 | CXB1507-0000-000N0UG230H-ND | $35.64020 | Parametric Equivalent |
| CXB1507-0000-000N0UG430G | Cree LED | 0 | CXB1507-0000-000N0UG430G-ND | $36.19930 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $39.55360 | $3,955.36 |


















