Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB1507-0000-000N0UG240H | |
|---|---|
DigiKey Part Number | CXB1507-0000-000N0UG240H-ND |
Manufacturer | |
Manufacturer Product Number | CXB1507-0000-000N0UG240H |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1507 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 113 lm/W |
Packaging Tray | Current - Max 375mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 4000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 8.90mm Dia |
Luminous Flux @ Current/Temperature 810lm (780lm ~ 840lm) | Lens Type Flat |
Current - Test 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1507-0000-000N0HG440G | Cree LED | 0 | CXA1507-0000-000N0HG440G-ND | $30.60860 | Parametric Equivalent |
| CXA1507-0000-000N0UF440F | Cree LED | 0 | CXA1507-0000-000N0UF440F-ND | $37.31740 | Parametric Equivalent |
| CXA1507-0000-000N0UF440G | Cree LED | 0 | CXA1507-0000-000N0UF440G-ND | $21.80340 | Parametric Equivalent |
| CXA1507-0000-000N0UF440H | Cree LED | 0 | CXA1507-0000-000N0UF440H-ND | $26.13610 | Parametric Equivalent |
| CXB1507-0000-000N0UG240G | Cree LED | 0 | CXB1507-0000-000N0UG240G-ND | $21.38410 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $28.65190 | $2,865.19 |



















