Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB1507-0000-000N0HH457E | |
|---|---|
DigiKey Part Number | CXB1507-0000-000N0HH457E-ND |
Manufacturer | |
Manufacturer Product Number | CXB1507-0000-000N0HH457E |
Description | LED COB XLAMP COOL WHT SQU 5700K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1507 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 140 lm/W |
Packaging Tray | Current - Max 375mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 5700K 5-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 8.90mm Dia |
Luminous Flux @ Current/Temperature 1005lm (970lm ~ 1040lm) | Lens Type Flat |
Current - Test 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1507-0000-000N0HF257F | Cree LED | 0 | CXA1507-0000-000N0HF257F-ND | $13.69700 | Parametric Equivalent |
| CXA1507-0000-000N0HH257F | Cree LED | 0 | CXA1507-0000-000N0HH257F-ND | $18.44900 | Parametric Equivalent |
| CXB1507-0000-000N0HJ257E | Cree LED | 0 | CXB1507-0000-000N0HJ257E-ND | $25.57710 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $21.38410 | $2,138.41 |


















