Parametric Equivalent
Parametric Equivalent

CXB1507-0000-000F0UH250G | |
|---|---|
DigiKey Part Number | CXB1507-0000-000F0UH250G-ND |
Manufacturer | |
Manufacturer Product Number | CXB1507-0000-000F0UH250G |
Description | LED COB XLAMP COOL WHT SQU 5000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1507 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 18V |
Series | Lumens/Watt @ Current - Test 130 lm/W |
Packaging Tray | Current - Max 750mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 5000K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 8.90mm Dia |
Luminous Flux @ Current/Temperature 935lm (900lm ~ 970lm) | Lens Type Flat |
Current - Test 400mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXB1507-0000-000F0UG450G | Cree LED | 0 | CXB1507-0000-000F0UG450G-ND | $21.38410 | Parametric Equivalent |
| CXB1507-0000-000F0UH450G | Cree LED | 0 | CXB1507-0000-000F0UH450G-ND | $36.19930 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $25.57710 | $2,557.71 |

















